0804024

Phoenix Contact
651-0804024
0804024

Mfr.:

Description:
AC Power Plugs & Receptacles EO-CF/UT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.405

Stock:
1.405 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS:  
16 A
250 VAC
DIN Rail
Gray
EO
Brand: Phoenix Contact
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 5
Subcategory: Power Connectors
Termination Style: Screw
Type: Socket
Unit Weight: 84,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8544422900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.