0804014

Phoenix Contact
651-0804014
0804014

Mfr.:

Description:
AC Power Entry Modules EO-D/PT/LED/DUO/GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,28 € 29,28 €
25,72 € 257,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
RoHS:  
6 A
EO
Brand: Phoenix Contact
Height: 75 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 2
Subcategory: Power Entry
Width: 90 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.