0804010

Phoenix Contact
651-0804010
0804010

Mfr.:

Description:
AC Power Entry Modules EO-D/PT/GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,43 € 74,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
RoHS:  
6 A
EO
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 75 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5
Subcategory: Power Entry
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8536698000
ECCN:
EAR99