0804003

Phoenix Contact
651-0804003
0804003

Mfr.:

Description:
AC Power Entry Modules EO-D/UT/LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
6 A
EO
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 75 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5
Subcategory: Power Entry
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99