0803924

Phoenix Contact
651-0803924
0803924

Mfr.:

Description:
Printers MM-WMS 4,8 (EX9) R C1 WH/BK

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,80 € 39,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
RoHS:  
Label Cassettes
Heat Shrink Lable
Thermofox
White
Brand: Phoenix Contact
Material: Polyolefin (PO)
Product Type: Printers
Series: MM-WMS
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 47,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
8443000000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

THERMOFOX Handheld Printers & Accessories

Phoenix Contact THERMOFOX Handheld Printers provide a mobile solution that allows a user to quickly and easily print markings on site. These thermal transfer printers process continuous media to mark cables and conductors, devices, terminals, and systems. The THERMOFOX series allows for the processing of shrink sleeves, labels, and non-adhesive material. An intelligent keyboard lets the user integrate symbols, barcodes, and serial numbers. The CLIP PROJECT planning and marking software provides an easy exchange of marking data. Phoenix Contact THERMOFOX Handheld Printers use automatic material detection to provide optimum print settings. A combined material and ink ribbon enables fast material changes.