0803878

Phoenix Contact
651-0803878
0803878

Mfr.:

Description:
Labels & Industrial Warning Signs US-EMLP-HA 30 45X10

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,38 € 9,38 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
Labels
Marker Card
Polyvinyl Chloride (PVC)
White
46 mm
47.5 mm
Brand: Phoenix Contact
Description/Function: Label for Thermomark Series
Product Type: Labels
Series: TMP
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.