0803458

Phoenix Contact
651-0803458
0803458

Mfr.:

Description:
Labels & Industrial Warning Signs EMT (23X109)R TQ

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,39 € 173,39 €
159,48 € 1.594,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
Blue (Turquoise)
23 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0