0803348

Phoenix Contact
651-0803348
0803348

Mfr.:

Description:
Printers TMP-UCT-MAG6

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,08 € 147,08 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
RoHS:  
Accessories
UCT Sheet Magazine
Thermomark Printers
100 VAC to 240 VAC
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Printers
Series: TMP
Factory Pack Quantity: 1
Subcategory: Printers
Tradename: THERMOMARK
Unit Weight: 406,232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8443000000
USHTS:
8443992050
ECCN:
EAR99