0802687

Phoenix Contact
651-0802687
0802687

Mfr.:

Description:
Labels & Industrial Warning Signs EMLP (EX15)R SR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,35 € 259,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
Silver
15 mm
20 m
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Unlabeled, 1 individual label per row
Maximum Temperature: + 120 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: EMLP
Size: 20 m x 15 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: EMLP_(EX15)R_SR EMLPEX15RSR
Unit Weight: 237,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3919908099
CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99