0801679

Phoenix Contact
651-0801679
0801679

Mfr.:

Description:
Cable Mounting & Accessories CES-STPG-GY-8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Slotted Sleeve
Styrene Ethylene Butylene Styrene (SEBS)
Gray
19.5 mm
29.5 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 17 mm
IP Rating: IP54
Packaging: Bulk
Product: Cable Supports
Series: CES
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Where Used: Control Cabinet
Part # Aliases: CES-STPG-GY-8 CESSTPGGY8
Unit Weight: 7,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99