0801666

Phoenix Contact
651-0801666
0801666

Mfr.:

Description:
Cable Mounting & Accessories CES-SRG-BK-4x4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Slotted Sleeve
Nitrile Butadiene Rubber (NBR)
Black
19.5 mm
29.5 mm
Brand: Phoenix Contact
Height: 17 mm
IP Rating: IP54
Packaging: Bulk
Product: Cable Supports
Series: CES
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Where Used: Control Cabinet
Part # Aliases: CES-SRG-BK-4X4 CESSRGBK4X4
Unit Weight: 8,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016930090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
4016996050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.