0801648

Phoenix Contact
651-0801648
0801648

Mfr.:

Description:
Cable Mounting & Accessories CES-LRG-BK-29

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Slotted Sleeve
Nitrile Butadiene Rubber (NBR)
Black
39 mm
53 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 17 mm
IP Rating: IP54
Packaging: Bulk
Product: Cable Supports
Series: CES
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Where Used: Control Cabinet
Part # Aliases: CES-LRG-BK-29 CESLRGBK29
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016930090
CNHTS:
3926909090
CAHTS:
8536690030
USHTS:
4016996050
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.