0801645

Phoenix Contact
651-0801645
0801645

Mfr.:

Description:
Racks & Rack Cabinet Accessories CES-B10-SFC-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,81 € 16,81 €
14,16 € 141,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
CES
Cable Managers
100 mm
57 mm
17 mm
Galvanized Steel
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: PLUSCON
Part # Aliases: CES-B10-SFC-M CESB10SFCM
Unit Weight: 75,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8536690090
USHTS:
8547200000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.