0801629

Phoenix Contact
651-0801629
0801629

Mfr.:

Description:
Cable Mounting & Accessories CES-LRG-BK-19

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Slotted Sleeve
Nitrile Butadiene Rubber (NBR)
Black
39 mm
53 mm
Brand: Phoenix Contact
Height: 17 mm
IP Rating: IP54
Packaging: Bulk
Product: Cable Supports
Series: CES
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Where Used: Control Cabinet
Part # Aliases: CES-LRG-BK-19 CESLRGBK19
Unit Weight: 32,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016930090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
4016996050
ECCN:
EAR99

Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.