0801590

Phoenix Contact
651-0801590
0801590

Mfr.:

Description:
Wire Labels & Markers MARKING BOX FR FR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.491,69 € 3.491,69 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
785 mm
Brand: Phoenix Contact
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 20,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471490000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.