0801407:0051

Phoenix Contact
651-0801407:0051
0801407:0051

Mfr.:

Description:
Wire Labels & Markers ZackMarkStrip10Sec 3.5mm#s51-60vertlab

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
White
Brand: Phoenix Contact
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: ZACKMARKSTRIP10SEC 3.5MM#S51-60VERTLAB 801407:0051
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.