0801016

Phoenix Contact
651-0801016
0801016

Mfr.:

Description:
Heat Shrink Tubing & Sleeves WMS-2 HF 4,8 (30X9) RL

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
5
Expected 7/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,34 € 360,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heat Shrink Tubing & Sleeves
Shrink Sleeve
White
Polyolefin (PO)
30 mm (1.181 in)
WMS-2
Brand: Phoenix Contact
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 892,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.