0800472

Phoenix Contact
651-0800472
0800472

Mfr.:

Description:
Labels & Industrial Warning Signs US-WML 6 (13x13)

In Stock: 285

Stock:
285
Can Dispatch Immediately
On Order:
320
Expected 6/1/2026
430
Expected 6/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type US-WML 6 (13x13)
Polyester
White
13 mm
13 mm
Brand: Phoenix Contact
Product Type: Labels
Series: US-WML
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: US-WML_6_(13X13) USWML613X13
Unit Weight: 6,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919908099
CNHTS:
3919909000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.