0800366

Phoenix Contact
651-0800366
0800366

Mfr.:

Description:
Wire Labels & Markers WMS 4,8 (60X9)R

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,75 € 180,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Labels
Heat Shrink
Polyolefin (PO)
White
60 mm
9 mm
WMS
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: WMS_4,8_(60X9)R WMS4860X9R
Unit Weight: 302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.