0800078

Phoenix Contact
651-0800078
0800078

Mfr.:

Description:
Wire Labels & Markers WML 22 (25X25)R

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
25
Expected 5/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,73 € 152,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Labels & Markers
RoHS:  
Labels
Cable Marker
Roll, White, can be Labeled with Thermomark R, Thermomark X, Thermomark S
Polyvinyl Chloride (PVC)
White
95.25 mm
25.4 mm
WML
Brand: Phoenix Contact
Family: WML
Legend: Blank
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: THERMOMARK
Part # Aliases: WML_22_(25X25)R WML2225X25R
Unit Weight: 640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3919109900
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.