0716190

Phoenix Contact
651-0716190
0716190

Mfr.:

Description:
Unspecified Connectors HCC 4-M BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
6,79 € 67,90 €
6,64 € 166,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unspecified Connectors
RoHS:  
REACH - SVHC:
Brand: Phoenix Contact
Color: Black
Current Rating: 25 A
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Surge Suppressors
Unit Weight: 37,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8544422900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99