0712259

Phoenix Contact
651-0712259
0712259

Mfr.:

Description:
Circuit Breakers TCP 4 AMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,87 € 14,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
TCP
Circuit Breakers
Thermal
4 A
250 VAC
65 VDC
1 Pole
Reset Button
- 20 C
+ 60 C
Non-Illuminated
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: ID
Country of Origin: ID
Height: 24.4 mm
Length: 24.5 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Pluggable
Voltage Rating: 65 VDC, 250 VAC
Width: 8.2 mm
Part # Aliases: TCP__4A TCP4A
Unit Weight: 11,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

TCP Thermal Device Circuit Breakers

Phoenix Contact TCP Thermal Device Circuit Breakers provide optimum protection against overload for power distribution systems. When the circuit breaker trips, the integrated switch function enables immediate reactivation. Unlike a fuse, the circuit breaker does not need to be replaced. The higher the overload, the faster the thermal device circuit breaker trips. Phoenix Contact TCP Thermal Circuit Breakers include 5A, 12A, 16A, and 20A plugs in a slim package for protecting devices with higher nominal currents.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.