0710044

Phoenix Contact
651-0710044
0710044

Mfr.:

Description:
Pluggable Terminal Blocks 4 Pos 5mm pitch Feed Through Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
100
Expected 5/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
4 Position
5 mm
Solder Pin
Through Hole
12 A
320 V
24 AWG
12 AWG
DFK-MSTB
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 29.5 mm
Length: 17.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 40 mm
Part # Aliases: DFK-MSTB_2,5/_4-GF DFKMSTB254GF
Unit Weight: 5,059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.