0709725

Phoenix Contact
651-0709725
0709725

Mfr.:

Description:
DIN Rail Terminal Blocks OTTA 6-PE-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,35 € 22,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
DIN Rail
43.5 mm
11 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Unit Weight: 34,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.