0708713

Phoenix Contact
651-0708713
0708713

Mfr.:

Description:
Fixed Terminal Blocks HDFK 50-DP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Position
18.8 mm
Screw
150 A
690 V
6 AWG
1/0 AWG
Feed-Through
Gray
Brand: Phoenix Contact
Flammability Rating: UL 94 V-2
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Part # Aliases: HDFK_50-DP HDFK50DP
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Greece
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.