0708593

Phoenix Contact
651-0708593
0708593

Mfr.:

Description:
Fixed Terminal Blocks HDFKV 50-VP-DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,06 € 17,06 €
14,36 € 143,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
18.8 mm
Screw
150 A
690 V
6 AWG
1/0 AWG
Feed-Through
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GR
Flammability Rating: UL 94 V-2
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Part # Aliases: HDFKV_50-VP-DP HDFKV50VPDP
Unit Weight: 99,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.