0707879

Phoenix Contact
651-0707879
0707879

Mfr.:

Description:
Fixed Terminal Blocks HDFK 10 GNYE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Position
10.1 mm
Screw Clamp
76 A
400 V
20 AWG
6 AWG
Panel Mount
Horizontal
Green, Yellow
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GR
Flammability Rating: UL 94 V-0
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: COMBICON Power
Part # Aliases: HDFK_10_GNYE HDFK10GNYE
Unit Weight: 21,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99