0707345

Phoenix Contact
651-0707345
0707345

Mfr.:

Description:
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Feed Through Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,12 € 12,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
13 Position
5.08 mm
Panel / Box - Feed Through
12 A
320 V
DFK-MSTB
Brand: Phoenix Contact
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 29.5 mm
Length: 17.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 86.36 mm
Part # Aliases: DFK-MSTB_2,5/13-G-5,08 DFKMSTB2513G508
Unit Weight: 11,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99