0706016

Phoenix Contact
651-0706016
0706016

Mfr.:

Description:
Fixed Terminal Blocks DFK 2.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
6 mm
Screw Clamp
17.5 A
400 V
24 AWG
12 AWG
Panel Mount
Horizontal
Gray
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL 94 V-2
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Quick Connect
Tradename: COMBICON Power
Part # Aliases: DFK-2,8 DFK28
Unit Weight: 5,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.