0443052

Phoenix Contact
651-0443052
0443052

Mfr.:

Description:
DIN Rail Terminal Blocks UISLKG 16

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,99 € 13,99 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Wire to Wire
1 Position
76 A
Screw
Green / Yellow
UL 94 V-2
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
12 AWG
3 AWG
42.5 mm
12 mm
47 mm, 52 mm, 54.5 mm
UISLKG
Bulk
Brand: Phoenix Contact
Compliance: C-UR-US, CSA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 12 AWG to 3 AWG
Part # Aliases: UISLKG_16 UISLKG16
Unit Weight: 37,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.