0202455

Phoenix Contact
651-0202455
0202455

Mfr.:

Description:
Unspecified Connectors EB 10- 8 VERP SIEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,95 € 19,50 €
1,94 € 38,80 €
1,78 € 89,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unspecified Connectors
RoHS:  
Brand: Phoenix Contact
Color: Gray
Number of Positions: 10 Position
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.