0161992

Phoenix Contact
651-0161992
0161992

Mfr.:

Description:
Mounting Fixings AE MP SH 610X914

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,61 € 52,61 €
48,39 € 483,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Mounting Hardware
Mounting Plates
Brand: Phoenix Contact
Color: Silver
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 858 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.