0161971

Phoenix Contact
651-0161971
0161971

Mfr.:

Description:
Mounting Fixings AE MP SH 400X300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mounting Hardware
Mounting Plates
Brand: Phoenix Contact
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 344 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0