RPS

Phihong
552-RPS
RPS

Mfr.:

Description:
Wall Mount AC Adapters AUST PLUG FOR ADPT W/ INSULATED PINS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Included
Australia
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
Medical, Industrial
No Connector
Brand: Phihong
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG ROHS COMPLIANT PARTS


Phihong has begun releasing RoHS Compliant
versions of their Power Supplies and AC Adapters.

RoHS Compliant versions are designated with a "R" at the
end of the part number.

Phihong has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
Phihong.

For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Sales Representative.



5-0106-44

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.