PYA36T120300

Phihong
552-PYA36T120300
PYA36T120300

Mfr.:

Description:
Wall Mount AC Adapters 36W 12V 3A, Interchangeable Blade not included, 2.1x5.5 DOE VII Ready

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
9,86 € 98,60 €
9,61 € 240,25 €
9,29 € 464,50 €
8,65 € 726,60 €
8,45 € 2.129,40 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
36 W
12 VDC
3 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (5.5x10)
1.5 m
Level VI
PYA36T
Brand: Phihong
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 84
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

PYA Level VI Wall-Mount Adapters

Phihong PYA Level VI Wall-Mount Adapters are compact and available in two variants: fixed blade and interchangeable plug. Both types of adapters meet US DoE Level VI efficiency limits and are US DoE Level VII ready. These reliable power solutions come with overvoltage, overcurrent, and short-circuit protection to guard against damage to powered devices. Phihong PYA Level VI Wall-Mount Adapters are offered in three size options, all with ±5% load regulation and a 0°C to +40°C operating temperature range. Ideal applications for these adapters include telecommunication, office equipment, peripherals, as well as smart home, set-top, and electronic devices.

PYAxT Interchangeable Plug Wall-Mount Adapters

Phihong PYAxT Interchangeable Plug Wall-Mount Adapters are designed to accommodate various field changeable plug types, including US, EU, UK, and AU. These versatile and efficient power solutions easily adapt to various electrical systems and socket configurations, eliminating the need for multiple adapters and converters when traveling abroad. The PYAxT adapters meet stringent safety standards, including US DoE Level VI, CoC Version 5 Tier 2, and EU Ecodesign 2019/1782 efficiency limits. The series is also US DoE Level VII ready and integrates safety features such as overvoltage, overcurrent, and short-circuit protection. Phihong PYAxT Interchangeable Plug Wall-Mount Adapters are available in 10W to 36W options with ±5% load regulation. Applications include telecommunication, electronic and set-top devices, and office equipment.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.