PSAC30U-120L6-R

Phihong
552-PSAC30U-120L6
PSAC30U-120L6-R

Mfr.:

Description:
Desktop AC Adapters 30W 12V 2.5A C14 Level VI 2.1x5.5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Phihong AA36U-120B-R
Phihong
Desktop AC Adapters 36W 12V 3A C14 Inlet 2.1x5.5 Connector
New At Mouser

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
30 W
12 VDC
2.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
PSAC30U
Approvals: cUL/UL
Brand: Phihong
Center Pin Length: 10 mm
Compliance: cUL/UL
Height: 28.7 mm
Length: 103.4 mm
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Width: 42 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.