PSAC30U-050-R

Phihong
552-PSAC30U-050-R
PSAC30U-050-R

Mfr.:

Description:
Desktop AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
20 W
5 V
4 A
Industrial
Barrel Connector
1.5 m
Level VI
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 28.7 mm
Length: 103.4 mm
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 48
Subcategory: AC-DC Power Supply
Width: 42 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
MXHTS:
8542310399
ECCN:
EAR99

PSAC30U Series 3-Wire Input Desk Adapters

Phihong's PSAC30U Series Adapters are universal 3-wire input desktop adapters that meet Energy Star EPS 2.0 and EISA requirements. Phihong's low-cost PSAC30U Series desktop adapters offer a low profile design, compact size, a non-vented case, and Class B EMI. These adapters emit 20-30W of output power and have an input voltage range of 90 to 264VAC. Ideal applications for PSAC30U Series adapters are portable equipment, peripherals, networking, and gaming machines. Other safety approvals obtained by PSAC30U adapters are CE, cUL/UL, and Cal. Prop. 65.
Learn More