PSAC05A-050L6M-R

Phihong
552-PSAC05A-050L6M
PSAC05A-050L6M-R

Mfr.:

Description:
Wall Mount AC Adapters 5W 5V 1A US DC Cord Micro B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Level VI
PSAC05A
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Part # Aliases: PSAC05A-050L6M-R
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
392690029
ECCN:
EAR99

Level VI Wall-Mount AC Adapters

Phihong Level VI Wall-Mount AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters range from 2.75W to 24W output power and provide 5V to 48V output voltage and 230mA to 3A output current. Typical applications for Phihong Level VI Wall-Mount AC Adapters include smartphones, personal electronics, digital cameras, and more.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.