PSAA05C-050QL6W-R

Phihong
552-PSAA05C050QL6W-R
PSAA05C-050QL6W-R

Mfr.:

Description:
Wall Mount AC Adapters 5W 5V 1A CN plug USB A White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 300
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0