PSA15R-120P6-R

Phihong
552-PSA15R-120P6
PSA15R-120P6-R

Mfr.:

Description:
Wall Mount AC Adapters 15W 12V 1.25A Level VI

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 5/1/2026
630
330
Expected 5/15/2026
300
Expected 12/14/2026
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
7,53 € 75,30 €
7,20 € 180,00 €
7,10 € 355,00 €
6,99 € 1.887,30 €

Possible Replacement

Phihong PYA15T120125
Phihong
Wall Mount AC Adapters 15W 12V 1.25A, Interchangeable Blade not included, 2.1x5.5 DOE VII Ready
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
12 VDC
1.25 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
PSA15R
Brand: Phihong
Center Pin Length: 12 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 90
Subcategory: AC-DC Power Supply
Part # Aliases: PSA15R-120P6 PSA15R-120P6-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

PSA15R Interchangeable Plugs

Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.