PSA10F-050Q(S)-R

Phihong
552-PSA10F-050Q(S)-R
PSA10F-050Q(S)-R

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A USB A D+/D-

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 19.040,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Level V
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Part # Aliases: PSA10F-050Q(S)
Unit Weight: 38,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG F Series ADAPTER

The F Series Adapter is a folding blade adapter with a fixed US
plug and optional international plugs that attach to the US
blade. Please see below for international plug options.

Part Number Description
552-FPE-R EUR plug
552-FPK-R UK plug
552-FPS-R AUST plug
552-FPC-R CHINA plug
552-FPH-R KOREA plug
552-FPB-R BRAZIL plug
552-FPI-R INDIA plug
552-FPN-R ARGENTINA plug
552-FPKIT-R Kit comprised of UK, EURO, AUS plugs

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-71

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99