PSA10F-050Q-R

Phihong
552-PSA10F-050Q-R
PSA10F-050Q-R

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A USB A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.003

Stock:
1.003 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,38 € 7,38 €
7,15 € 71,50 €
6,97 € 174,25 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Included
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Level V
Brand: Phihong
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Part # Aliases: PSA10F-050Q
Unit Weight: 38,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG F Series ADAPTER

The F Series Adapter is a folding blade adapter with a fixed US
plug and optional international plugs that attach to the US
blade. Please see below for international plug options.

Part Number Description
552-FPE-R EUR plug
552-FPK-R UK plug
552-FPS-R AUST plug
552-FPC-R CHINA plug
552-FPH-R KOREA plug
552-FPB-R BRAZIL plug
552-FPI-R INDIA plug
552-FPN-R ARGENTINA plug
552-FPKIT-R Kit comprised of UK, EURO, AUS plugs

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-71

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.