PSA-2054C

Phihong
552-PSA2054C
PSA-2054C

Mfr.:

Description:
Power Supplies - Chassis Mount COMPUTER POWER SUPLY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
200 W
90 VAC to 264 VAC
4 Output
5 VDC
20 A
12 VDC
8 A
Enclosed
Industrial
150 mm (5.906 in)
140 mm (5.512 in)
86 mm (3.386 in)
Brand: Phihong
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.