PPL45A-59CFK

Phihong
552-PPL45A-59CFK
PPL45A-59CFK

Mfr.:

Description:
Wall Mount AC Adapters 45W 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A USB-C US Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fixed Plugs
100 VAC to 240 VAC
5 Output
45 W
5 VDC
3 A
Industrial
USB Connector
PPL45
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A, 3 A
Output Current-Channel 3: 2.25 A, 3 A
Output Voltage-Channel 2: 9 VDC, 12 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 84
Subcategory: Power Supplies
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0