PPL36U-050

Phihong
552-PPL36U-050
PPL36U-050

Mfr.:

Description:
Desktop AC Adapters 25W 5V 5A C14 Input 2.1x5.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
50
Expected 3/13/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,75 € 14,75 €
14,04 € 140,40 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
25 W
5 VDC
5 A
Industrial
Circular Connector
2.1 mm x 5.5 mm x 10 mm
1000 mm
Level VI, CoC V5 Tier 2
PPL36U
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33 mm
Length: 100 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 50 mm
Part # Aliases: PPL36U-050-R
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

PPL Desktop AC Adapters

Phihong PPL Desktop AC Adapters feature DOE level VI efficiency compliance and Class B EMI with 50Hz to 60Hz AC input frequency. These adapters include a non-vented/spill-proof case that complies with UL/IEC62368-1 safety standards. The PPL desktop AC adapters operate at 0°C to +40°C temperature range with 20°C to 80% operating humidity. These adapters are available in various power ratings ranging from 15W to 300W with output voltages from 5V to 56V. The PPL desktop AC adapters comply with FCC Class B and EN55032 Class B emission standards. These adapters also feature a primary to secondary insulation resistance of 10MΩ for 500VDC and function with 100VAC to 240VAC input voltage range. Phihong PPL desktop AC adapters are ideal for use in networking, industrial, peripherals, and test and measurement.