PPL24U-090

Phihong
552-PPL24U-090
PPL24U-090

Mfr.:

Description:
Desktop AC Adapters 24W 9V 2.67A C14 Input 2.1x5.5 Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,49 € 8.490,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PPL24U
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

PPL Desktop AC Adapters

Phihong PPL Desktop AC Adapters feature DOE level VI efficiency compliance and Class B EMI with 50Hz to 60Hz AC input frequency. These adapters include a non-vented/spill-proof case that complies with UL/IEC62368-1 safety standards. The PPL desktop AC adapters operate at 0°C to +40°C temperature range with 20°C to 80% operating humidity. These adapters are available in various power ratings ranging from 15W to 300W with output voltages from 5V to 56V. The PPL desktop AC adapters comply with FCC Class B and EN55032 Class B emission standards. These adapters also feature a primary to secondary insulation resistance of 10MΩ for 500VDC and function with 100VAC to 240VAC input voltage range. Phihong PPL desktop AC adapters are ideal for use in networking, industrial, peripherals, and test and measurement.