POEUSB60-1BT-R

Phihong
552-POEUSB60-1BT-R
POEUSB60-1BT-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 60W POE to USB C Converter IEEE802.3bt

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,01 € 87,01 €
85,05 € 850,50 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE USB
60 W
1000 Mb/s
POEUSB60
Brand: Phihong
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POEUSB20 & POEUSB60 PoE-to-USB Type-C™ Converters

Phihong POEUSB20 and POEUSB60 Power over Ethernet (PoE)-to-USB Type-C™ Converters are 20W and 60W output power devices that work with IEEE802.3at- and IEEE802.3bt-compliant power-sourcing equipment. Phihong POEUSB20 and POEUSB60 feature USB-C power delivery and a USB-C receptacle. The devices provide 10Mbps/100Mbps/1000Mbps data input speed and short-circuit, overcurrent, and overvoltage protection.