POEA30U-560-2-R

Phihong
552-POEA30U-560-2
POEA30U-560-2-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 30W 56Vdc 10-536mA 10/100/1000/2500

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1080   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,19 € 23.965,20 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Adapters
1 Port
90 VAC to 264 VAC
56 VDC
536 mA
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
85 %
Required
cUL/UL; CB; CE
POEA30U
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Features: Non-Vented Case
Height: 30 mm
Length: 140.1 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Current-Channel 1: 536 mA
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Type: Passive Adapter
Width: 45.5 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409550
ECCN:
EAR99

POEA30U 30W Single-Port PoE Injectors

Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies. Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm (1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in various applications, including IP cameras, VoIP phones, building/access control equipment, Wi-Fi® access devices, and IP print servers.