POEA30U-1AT-R

Phihong
552-POEA30U-1AT
POEA30U-1AT-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 30W 56Vdc 10-536mA 10/100/1000

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,39 € 31,39 €
30,45 € 304,50 €
29,63 € 740,75 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
536 mA
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
85 %
Required
cUL/UL; CB; CE
POEA30U
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Features: Non-Vented Case
Height: 30 mm
Length: 140.1 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Current-Channel 1: 536 mA
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 45.5 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99