POEA30U-1AT-5-R

Phihong
552-POEA30U-1AT-5
POEA30U-1AT-5-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 30W 56Vdc 10-536mA 10/100/1000/2500/5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,87 € 34,87 €
32,54 € 325,40 €
32,47 € 811,75 €
31,73 € 1.586,50 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
536 mA
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s
85 %
Required
cUL/UL; CB; CE
POEA30U
Brand: Phihong
DC Output Connector: RJ45 Connector
Features: Non-Vented Case
Height: 30 mm
Length: 140.1 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Current-Channel 1: 536 mA
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Width: 45.5 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POEA30U 30W Single-Port PoE Injectors

Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies. Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm (1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in various applications, including IP cameras, VoIP phones, building/access control equipment, Wi-Fi® access devices, and IP print servers.